Part Details for 24822095 by nVent Schroff
Overview of 24822095 by nVent Schroff
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24822095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X9448
|
Newark | Mounting Plate, 1U/2U/3U, Steel, Plate Type:Mounting, Plate Material:-, Plate Color:-, For Use With:14820-195, 14820-295, 14820-395, 14825-195, 14825-295 & 14825-395 Desktop Cases, External Depth - Metric:217.4Mm, Product Range:- Rohs Compliant: Yes |Nvent Schroff 24822095 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2600 | Buy Now |
DISTI #
70405891
|
RS | Enclosure, Accessory, Mounting Plate, Interscale, For Case, Steel, 399W x 221D | nVent SCHROFF 24822095 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$20.1500 / $28.3700 | Buy Now |
|
Onlinecomponents.com | Mounting Plate is linked simply to the Case via the 4 Feet RoHS: Compliant |
2 In Stock |
|
$72.3900 | Buy Now |
DISTI #
56342983
|
Verical | Mounting Plate, Steel, 1.5 mm, Anthracite Grey Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 2 |
|
$90.8281 | Buy Now |
DISTI #
24822095
|
Avnet Abacus | Mounting Plate Steel 391.03mm Width (Alt: 24822095) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Mounting Plate is linked simply to the Case via the 4 Feet RoHS: Compliant |
2 In Stock |
|
$72.3900 | Buy Now |