Part Details for 24822097 by nVent Schroff
Overview of 24822097 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24822097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70405892
|
RS | Enclosure, Accessory, Mounting Plate w/Locking Feet, For 15.7x12.2, Interscale M | nVent SCHROFF 24822097 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$20.3200 / $28.6100 | RFQ |
|
Onlinecomponents.com | Mounting Plate is linked simply to the Case via the 4 Feet RoHS: Compliant |
2 In Stock |
|
$75.6300 | Buy Now |
DISTI #
24822097
|
Avnet Abacus | Mounting Plate Steel 306.35mm Depth (Alt: 24822097) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Mounting Plate is linked simply to the Case via the 4 Feet RoHS: Compliant |
2 In Stock |
|
$75.6300 | Buy Now |