Part Details for 2482440000 by Weidmüller Interface GmbH & Co. KG
Overview of 2482440000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2482440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1159
|
Newark | Apg 1.5/5-3Bg-Bl-Gn |Weidmuller 2482440000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 / $7.3900 | Buy Now |
DISTI #
281-2482440000-ND
|
DigiKey | APG 1.5/5-3BG-BL-GN Min Qty: 25 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$5.9352 | Buy Now |
DISTI #
2482440000
|
Avnet Americas | Pluggable Terminal Block Wemid Dark Beige, Blue, Green 26AWG to 14AWG (Alt: 2482440000) Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
470-2482440000
|
Mouser Electronics | Terminal Block Tools & Accessories APG 1.5/5-3BG-BL-GN RoHS: Compliant | 0 |
|
$3.9700 / $6.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 25 Factory Stock |
|
$3.6400 / $4.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 25 Factory Stock |
|
$3.6400 / $4.7700 | Buy Now |