Part Details for 24827197 by nVent Schroff
Overview of 24827197 by nVent Schroff
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24827197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X9460
|
Newark | Fan Holder With Fan, 5 Fan, No. Of Fans:5, Supply Voltage:-, Power Rating:-, Bearing Type:-, Product Range:Interscale M Series, Power Connection Type:Wire Leaded Rohs Compliant: Yes |Nvent Schroff 24827197 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$32.4500 | Buy Now |
DISTI #
70405903
|
RS | Enclosure, Accessory, PCB Mtng Brkt, Fans, Lockng Feet, For 1.73x15.7x12.2InterscaleM | nVent SCHROFF 24827197 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$129.2300 / $150.2600 | RFQ |
|
Onlinecomponents.com | Mounting Plate with Built-In Fan Holder and Fans RoHS: Compliant |
2 In Stock |
|
$145.2400 | Buy Now |
DISTI #
24827197
|
Avnet Abacus | DC Fan 12V 0.9W 5.88CFM 18dBA Flange (Alt: 24827197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Mounting Plate with Built-In Fan Holder and Fans RoHS: Compliant |
2 In Stock |
|
$145.2400 | Buy Now |