Part Details for 2482784 (ALTERNATE: 2482784) by RS Pro
Overview of 2482784 (ALTERNATE: 2482784) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2482784 (ALTERNATE: 2482784)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74646778
|
RS | Taper Steel Roller Bearing 110mm ID x 200mm OD x 41mm RW 30222 | RS PRO 2482784 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$230.8900 | RFQ |