Part Details for 2486080000 by Weidmüller Interface GmbH & Co. KG
Overview of 2486080000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2486080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5609
|
Newark | Dc-Dc Converter, 24V, 30A, Power Supply Applications:-, Input Ratio:-, Output Power Max:720W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:30A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Weidmuller 2486080000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$73.3200 / $88.9200 | Buy Now |
DISTI #
2486080000-ND
|
DigiKey | DIODE MODULE 40V 20A Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$67.2256 / $81.4100 | Buy Now |
DISTI #
2486080000
|
Avnet Americas | DC to DC Converter 0VDC to 60VDC 2 x 24A/2 x 20A/2 x 15A Input 1 x 48A/1 x 40A/1 x 30A IP20 Rail Mount - Bulk (Alt: 2486080000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
63AC5609
|
Avnet Americas | DC to DC Converter 0VDC to 60VDC 2 x 24A/2 x 20A/2 x 15A Input 1 x 48A/1 x 40A/1 x 30A IP20 Rail Mount - Bulk (Alt: 63AC5609) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 5 Partner Stock |
|
$72.2000 / $87.5600 | Buy Now |
DISTI #
470-2486080000
|
Mouser Electronics | DIN Rail Power Supplies PRO DM 20 | 12 |
|
$70.8300 / $85.5400 | Buy Now |
|
Onlinecomponents.com | DC/DC Power Supply Single-OUT 40A 960W RoHS: Compliant |
3 In Stock 5 Factory Stock |
|
$65.2600 / $81.0100 | Buy Now |
DISTI #
69148118
|
Verical | 2486080000 Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 2 |
|
$92.6380 / $105.3130 | Buy Now |
DISTI #
PRO-DM-20
|
TME | Module: diode, for DIN rail, 24VDC, 40A, 0÷60VDC, -40÷70°C Min Qty: 1 | 0 |
|
$64.2000 / $76.2300 | RFQ |
|
Master Electronics | DC/DC Power Supply Single-OUT 40A 960W RoHS: Compliant |
3 In Stock 5 Factory Stock |
|
$65.2600 / $81.0100 | Buy Now |