-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4544
|
Newark | Battery Holder, 1/2Aa Size, Wire Lead, Battery Sizes Accepted:1/2Aa, Cr2, No. Of Batteries:1, Product Range:- Rohs Compliant: Yes |Keystone 2486CN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 574 |
|
$0.9350 / $1.0200 | Buy Now |
DISTI #
36-2486CN-ND
|
DigiKey | BATT HOLDER 1/2AA 1CEL WIRE LEAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2236 In Stock |
|
$0.8040 / $1.7200 | Buy Now |
DISTI #
534-2486CN
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs 1/2AA OR CR2 HLDR W/PC CONNECTOR RoHS: Compliant | 428 |
|
$0.8030 / $1.6100 | Buy Now |
DISTI #
71118244
|
RS | Battery Holder, 1/2 AA or CR2, w/PC Connector, Wire to Board | Keystone Electronics 2486CN RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 / $1.6300 | RFQ |
|
Future Electronics | BATTERY HOLDER WITH WIRE TO BOARD CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 653Bulk |
|
$0.8900 / $1.0200 | Buy Now |
|
Bisco Industries | 46 |
|
Buy Now | ||
DISTI #
66763094
|
Verical | Battery Holder 1 Cells 1/2AA Size Polypropylene RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 46 |
|
$25.8228 / $27.9452 | Buy Now |
DISTI #
KEYS2486CN
|
TME | Holder, 1/2AA,1/2R6,CR2, Batt.no: 1, 3pin,leads 150mm,terminal Min Qty: 1 | 48 |
|
$1.0800 / $1.3900 | Buy Now |
DISTI #
000000000005843261
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs 1/2AA OR CR2 HLDR W/PC CONNECTOR Min Qty: 1 | 0 |
|
$0.7702 / $1.7000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy