Part Details for 2488190000 by Weidmüller Interface GmbH & Co. KG
Overview of 2488190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2488190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1167
|
Newark | Sl 5.08Hc/16/180B 3.2Sn Gn Bx |Weidmuller 2488190000 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.0400 | Buy Now |
DISTI #
281-2488190000-ND
|
DigiKey | SL 5.08HC/16/180B 3.2SN GN BX Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$4.4390 | Buy Now |
DISTI #
2488190000
|
Avnet Americas | Wire to Board Connector PCB Plug-In Male Header 16 Position 5.08mm Solder Straight Box (Alt: 2488190000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-2488190000
|
Mouser Electronics | Pluggable Terminal Blocks SL 5.08HC/16/180B 3.2SN GN BX | 0 |
|
$2.9000 / $6.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8300 / $3.5200 | Buy Now |