Part Details for 249-002-23-H by Glenair Inc
Overview of 249-002-23-H by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249-002-23-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK9497
|
Newark | 249-002-23-H |Glenair 249-002-23-H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 560 |
|
$69.6400 / $266.7000 | Buy Now |
DISTI #
631-24903H
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant | 0 |
|
$65.3400 / $158.1900 | Order Now |
DISTI #
249-002-23-H
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 249-002-23-H
249-002-23-H CAD Models
249-002-23-H Part Data Attributes:
|
249-002-23-H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
249-002-23-H
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | SILICONE | |
Military Connector Accessory Name | GASKET |