Part Details for 249-116 by WAGO Innovative Connections
Overview of 249-116 by WAGO Innovative Connections
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249-116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K2138
|
Newark | Screw Less End Stop, 35Mm Terminal Block, For Use With:35Mm Din Rail Mount Terminal Blocks, Accessory Type:Screwless End Stop, Product Range:249 Series, Width:6Mm Rohs Compliant: Yes |Wago 249-116 (Alternate Part Number: 4017332270823 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12357 |
|
$1.5500 / $2.0100 | Buy Now |
DISTI #
2946-249-116-ND
|
DigiKey | SCREWLESS END STOP, 6 MM WIDE, F Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
26262 In Stock |
|
$1.0520 / $2.0300 | Buy Now |
|
Future Electronics | Screwless End Stop 6 mm/0.236 in. Terminal Block Wide Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 40883Box |
|
$1.1100 / $1.2600 | Buy Now |
DISTI #
WAG249-116
|
Heilind Electronics | END STOP 6MM ROHS | Americas - 10601 in Stock7500 On Order |
|
$1.1625 / $1.4880 | Buy Now |
|
Onlinecomponents.com | Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray RoHS: Compliant |
14429 In Stock |
|
$1.2400 / $1.7800 | Buy Now |
DISTI #
79001562
|
Verical | Connector Accessories End Stop Straight Polyamide 6/6 Gray Box Min Qty: 25 Package Multiple: 25 Date Code: 2348 | Americas - 24525 |
|
$1.3337 / $1.6378 | Buy Now |
DISTI #
59887794
|
Verical | Connector Accessories End Stop Straight Polyamide 6/6 Gray Box Min Qty: 50 Package Multiple: 25 Date Code: 1707 | Americas - 14400 |
|
$1.7879 / $2.3576 | Buy Now |
|
Bristol Electronics | 998 |
|
RFQ | ||
|
Quest Components | MODULAR TERMINAL BLOCK | 252 |
|
$1.0530 / $1.9500 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK | 5 |
|
$3.0000 / $4.0000 | Buy Now |