Part Details for 249-1521-000 by ITT Interconnect Solutions
Overview of 249-1521-000 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HCT-1-152-15L | Coilcraft Inc | General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT | |
PCV-1-152-15L | Coilcraft Inc | General Purpose Inductor, 1.5uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HCT-2-152-15L | Coilcraft Inc | General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT |
Price & Stock for 249-1521-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
249-1521-000
|
Avnet Americas | COAX DPX PIN RG-9,214/U - Bulk (Alt: 249-1521-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 249-1521-000
249-1521-000 CAD Models
249-1521-000 Part Data Attributes
|
249-1521-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
249-1521-000
ITT Interconnect Solutions
Connector Accessory, Contact,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT |