There are no models available for this part yet.
Overview of 249-1633-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1633J-8/B | Rochester Electronics LLC | DS1633 - CMOS Dual Peripheral Drivers | |
DW3316-335MLD | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-335MLB | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 249-1633-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AH9551
|
Newark | Dpxma Rg-174/U Pin Coax Rohs Compliant: Yes |Itt Cannon 249-1633-000 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.5000 / $123.8600 | Buy Now | |
DISTI #
249-1633-000
|
Avnet Americas | DPXMA RG-174/U PIN COAX - Bulk (Alt: 249-1633-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$102.5250 / $235.0980 | Buy Now | |
DISTI #
965-249-1633-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$171.9800 | Order Now | |
DISTI #
ITT249-1633-000
|
Heilind Electronics | DPXMA RG-174U PIN COAX | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.6700 / $385.7800 | Buy Now | ||
DISTI #
ITT249-1633-000
|
Interstate Connecting Components | DPXMA RG-174U PIN COAX | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$155.6700 / $385.7800 | Buy Now |