Part Details for 249-1634-003 by ITT Interconnect Solutions
Overview of 249-1634-003 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249-1634-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
249-1634-003-ND
|
DigiKey | DPXMEA152RG174USHL Min Qty: 1 Lead time: 19 Weeks Container: - |
200 In Stock |
|
$119.5178 / $140.1200 | Buy Now |
DISTI #
249-1634-003
|
Avnet Americas | DPXME A152 RG-174/U SHL SKT COAX FOR SKTINSERT (W/PIN CENTER - Bulk (Alt: 249-1634-003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-249-1634-003
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$119.4900 / $123.6100 | Order Now |
DISTI #
ITT249-1634-003
|
Heilind Electronics | DPXME A152 RG-174U SHL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rack and Panel RoHS: Compliant | 0 |
|
$99.9700 / $189.4500 | Buy Now |
DISTI #
249-1634-003
|
Avnet Americas | DPXME A152 RG-174/U SHL SKT COAX FOR SKTINSERT (W/PIN CENTER - Bulk (Alt: 249-1634-003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT249-1634-003
|
Interstate Connecting Components | DPXME A152 RG-174U SHL | 0 |
|
Buy Now | |
|
Master Electronics | Rack and Panel RoHS: Compliant | 0 |
|
$99.9700 / $189.4500 | Buy Now |