Part Details for 249-1767-000 by ITT Interconnect Solutions
Overview of 249-1767-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1767EMS8-1.8#TRPBF | Analog Devices | Mono 1.5A, 1.25MHz Buck Sw Reg | |
LT1767EMS8E-1.8#TRPBF | Analog Devices | Mono 1.5A, 1.25MHz Buck Sw Reg | |
LT1767EMS8-2.5#PBF | Analog Devices | Mono 1.5A, 1.25MHz Buck Sw Reg |
Price & Stock for 249-1767-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
249-1767-000
|
Avnet Americas | COAX DPXMA PIN RG196A/U - Bulk (Alt: 249-1767-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$119.3250 / $410.5335 | Buy Now |
DISTI #
965-249-1767-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$300.3200 / $336.1700 | Order Now |
DISTI #
ITT249-1767-000
|
Heilind Electronics | COAX DPXMA PIN RG196AU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pin - Receptacle Connector - Size 12. RoHS: Compliant |
17 In Stock |
|
$258.2500 / $488.1300 | Buy Now |
DISTI #
ITT249-1767-000
|
Interstate Connecting Components | COAX DPXMA PIN RG196AU | 0 |
|
Buy Now | |
|
Master Electronics | Pin - Receptacle Connector - Size 12. RoHS: Compliant |
17 In Stock |
|
$258.2500 / $488.1300 | Buy Now |