Part Details for 249-1959-000 by ITT Interconnect Solutions
Overview of 249-1959-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249-1959-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2440
|
Newark | Itt Cannon |Itt Cannon 249-1959-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.1600 / $124.6800 | Buy Now |
DISTI #
2266-249-1959-000-ND
|
DigiKey | RP COAX DPXMA SKT RG55 142/U Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
114 In Stock |
|
$135.7300 / $250.2300 | Buy Now |
DISTI #
ITT249-1959-000
|
Heilind Electronics | COAX DPXMA SKT RG-55,142U | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
114 Partner Stock |
|
$248.0600 / $633.6000 | Buy Now |
|
Quest Components | 249-1959-000 | 4 |
|
$78.0000 | Buy Now |
DISTI #
ITT249-1959-000
|
Interstate Connecting Components | COAX DPXMA SKT RG-55,142U | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
114 Partner Stock |
|
$248.0600 / $633.6000 | Buy Now |