Part Details for 249-2032-000 by ITT Interconnect Solutions
Overview of 249-2032-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-321MEB | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625, | |
XAL6020-321MEC | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625 | |
XAL6020-321ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 249-2032-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2446
|
Newark | Itt Cannon |Itt Cannon 249-2032-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6300 / $60.5300 | Buy Now |
DISTI #
ITT249-2032-000
|
Heilind Electronics | PV70L-24 DC SHELL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connectors | 0 |
|
$69.1100 / $184.4500 | Buy Now |
DISTI #
ITT249-2032-000
|
Interstate Connecting Components | PV70L-24 DC SHELL | 0 |
|
Buy Now | |
|
Master Electronics | Standard Circular Connectors | 0 |
|
$69.1100 / $184.4500 | Buy Now |