Part Details for 249-2079-000 by ITT Interconnect Solutions
Overview of 249-2079-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249-2079-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J2931
|
Newark | Rack & Panel |Itt Cannon 249-2079-000 Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8100 / $46.3400 | Buy Now |
DISTI #
249-2079-000
|
Avnet Americas | DPXMA-5 A152 RECEPT S/ASSY W/O SEAL - Bulk (Alt: 249-2079-000) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-249-2079-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$36.1600 / $42.8600 | Order Now |
DISTI #
ITT249-2079-000
|
Heilind Electronics | DPXMA-5 A152 RECEPT SASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DPXMA-5 A152 RECEPT S/ASSY. RoHS: Compliant |
25 In Stock |
|
$37.0400 / $73.1200 | Buy Now |
DISTI #
ITT249-2079-000
|
Interstate Connecting Components | DPXMA-5 A152 RECEPT SASSY | 0 |
|
Buy Now | |
|
Master Electronics | DPXMA-5 A152 RECEPT S/ASSY. RoHS: Compliant |
25 In Stock |
|
$37.0400 / $73.1200 | Buy Now |