Part Details for 249-2103-000 by ITT Interconnect Solutions
Overview of 249-2103-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
MSD7342-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for 249-2103-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
249-2103-000
|
Avnet Americas | DPXNE-RG-142/U COAXIAL PLUG - Bulk (Alt: 249-2103-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$46.6000 / $68.9680 | Buy Now |
DISTI #
965-249-2103-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$51.5700 / $56.4700 | Order Now |
DISTI #
ITT249-2103-000
|
Heilind Electronics | DPXNE-RG-142U COAXIAL PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.4800 / $66.5700 | Buy Now |
DISTI #
ITT249-2103-000
|
Interstate Connecting Components | DPXNE-RG-142U COAXIAL PLUG | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.4800 / $66.5700 | Buy Now |
Part Details for 249-2103-000
249-2103-000 CAD Models
249-2103-000 Part Data Attributes
|
249-2103-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
249-2103-000
ITT Interconnect Solutions
Connector Accessory, Contact,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Associated Mil-Specs | MIL-C-81659 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT |