Part Details for 249-2118-000 by ITT Interconnect Solutions
Overview of 249-2118-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2118L/R | Rochester Electronics LLC | MC2118 - NAND Gate, TTL, CDIP14 | |
MSS5121-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-183MLB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 249-2118-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-249-2118-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$163.2000 | Order Now |
DISTI #
ITT249-2118-000
|
Heilind Electronics | DPXNE-RG-142U-TYPE MS3177 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$147.7200 / $366.0800 | Buy Now |
|
Quest Components | 3 |
|
$134.5061 / $141.5854 | Buy Now | |
DISTI #
ITT249-2118-000
|
Interstate Connecting Components | DPXNE-RG-142U-TYPE MS3177 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$147.7200 / $366.0800 | Buy Now |
Part Details for 249-2118-000
249-2118-000 CAD Models
249-2118-000 Part Data Attributes
|
249-2118-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
249-2118-000
ITT Interconnect Solutions
Connector Accessory, Contact,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-C-81659 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT |