Part Details for 249-2300-000 by ITT Interconnect Solutions
Overview of 249-2300-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2300AUJZ-R2 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down | |
ADP2300-EVALZ | Analog Devices | ADJ Version ADP2300 Demo Board | |
ADP2300AUJZ-R7 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down |
Price & Stock for 249-2300-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2459
|
Newark | Itt Cannon |Itt Cannon 249-2300-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8600 / $32.8400 | Buy Now |
DISTI #
ITT249-2300-000
|
Heilind Electronics | KJA0-9F POS N SHELL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Shell Assembly. | 0 |
|
$32.6800 / $66.7000 | Buy Now |
DISTI #
ITT249-2300-000
|
Interstate Connecting Components | KJA0-9F POS N SHELL ASSY | 0 |
|
Buy Now | |
|
Master Electronics | Circular Shell Assembly. | 0 |
|
$32.6800 / $66.7000 | Buy Now |