There are no models available for this part yet.
Overview of 249-3032-000MS by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C303-2 | Coilcraft Inc | Designer's Kit, 0805CS chip inductors, 2% tol, RoHS | |
SK303-2 | Coilcraft Inc | Super Kit, 0805CS chip inductors, 2% tol, RoHS |
Price & Stock for 249-3032-000MS by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT249-3032-000MS
|
Heilind Electronics | SHELL ASSM KPT 00E-10 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITT249-3032-000MS
|
Interstate Connecting Components | SHELL ASSM KPT 00E-10 | 0 |
|
Buy Now |