Part Details for 249-3055-000-MS by ITT Interconnect Solutions
Overview of 249-3055-000-MS by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-5ARZRL7 | Analog Devices | Dual Supervisory Circuits | |
LT3055EMSE#PBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & | |
LT3055HMSE-5#PBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & |
Price & Stock for 249-3055-000-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
250 In Stock |
|
$15.7600 / $34.5500 | Buy Now | |
DISTI #
249-3055-000-MS
|
ECCO | 250 |
|
$34.5500 | Buy Now | |
|
Master Electronics |
250 In Stock |
|
$15.7600 / $34.5500 | Buy Now |