There are no models available for this part yet.
Overview of 249-3061-000-MS by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3061EARMZ-R7 | Analog Devices | 1/2 Duplex 500kbps RS-485/RS-4 | |
LT3061HDCB#TRMPBF | Analog Devices | 45V Vin, uP, L N, 100mA LDO w/ | |
ADM3061EARZ | Analog Devices | 1/2 Duplex 500kbps RS-485/RS-4 |
Price & Stock for 249-3061-000-MS by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com |
252 In Stock |
|
$32.0000 / $68.3300 | Buy Now | |||
DISTI #
249-3061-000-MS
|
ECCO | 252 |
|
$68.3300 | Buy Now | ||
Master Electronics |
252 In Stock |
|
$32.0000 / $68.3300 | Buy Now |