Part Details for 249-3063-000-MS by ITT Interconnect Solutions
Overview of 249-3063-000-MS by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3063IDCB#TRPBF | Analog Devices | 45V VIN, uP, L N, 200mA LDO w/ | |
LT3063IMS8E-3.3#TRPBF | Analog Devices | 45V VIN, uP, L N, 200mA LDO w/ | |
LT3063EDCB-3.3#TRMPBF | Analog Devices | 45V VIN, uP, L N, 200mA LDO w/ |
Price & Stock for 249-3063-000-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
243 In Stock |
|
$32.5500 / $55.2800 | Buy Now | |
DISTI #
249-3063-000-MS
|
ECCO | 243 |
|
$55.2800 | Buy Now | |
|
Master Electronics |
243 In Stock |
|
$32.5500 / $55.2800 | Buy Now |