Part Details for 249-3069-000 by ITT Interconnect Solutions
Overview of 249-3069-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64F3069RF25V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
HD64F3069RF25WV | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD64F3069RTE25V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for 249-3069-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2508
|
Newark | Itt Cannon |Itt Cannon 249-3069-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4700 / $18.9700 | Buy Now |
DISTI #
2266-249-3069-000-ND
|
DigiKey | 249-3069-000 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4945 In Stock |
|
$18.2800 / $61.1800 | Buy Now |
|
Onlinecomponents.com |
5020 In Stock |
|
$15.5300 / $28.4800 | Buy Now | |
DISTI #
2493069000-ITT
|
TME | 249-3069-000 Min Qty: 1 | 4945 |
|
$18.0890 / $67.2613 | Buy Now |
DISTI #
C1S138502185685
|
Chip1Stop | Connector Circular | 4945 |
|
$15.1000 / $64.9000 | Buy Now |
DISTI #
249-3069-000
|
ECCO | 75 |
|
$28.4800 | Buy Now | |
|
Master Electronics |
5020 In Stock |
|
$15.5300 / $28.4800 | Buy Now |