There are no models available for this part yet.
Overview of 249-3071-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13307-18ARZ | Analog Devices | Triple Supervisory Circuits | |
ADM13307-18ARZ-RL7 | Analog Devices | Triple Supervisory Circuits | |
LT3071IUFD#TRPBF | Analog Devices | 5A, L N, Progmable Out, 85mV D |
Price & Stock for 249-3071-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ2509
|
Newark | Itt Cannon |Itt Cannon 249-3071-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4000 / $14.9400 | Buy Now | |
DISTI #
2266-249-3071-000-ND
|
DigiKey | 249-3071-000 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4886 In Stock |
|
$8.7200 / $29.1200 | Buy Now | |
DISTI #
965-2493071000
|
Mouser Electronics | Circular MIL Spec Connector KPT07P SIZE 8 SHELL RoHS: Not Compliant | 0 |
|
$9.9800 / $29.1200 | Order Now | |
DISTI #
ITT249-3071-000
|
Heilind Electronics | 2493071000 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com |
5162 Partner Stock |
|
$26.9000 / $57.4500 | Buy Now | |||
DISTI #
61917067
|
Verical | Connector Circular MIL-DTL26482 Series RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 | Americas - 5162 |
|
$9.8600 | Buy Now | |
DISTI #
ITT249-3071-000
|
Interstate Connecting Components | 2493071000 | 0 |
|
Buy Now | ||
DISTI #
C1S138502185676
|
Chip1Stop | Connector D-Subminiature | 5162 |
|
$9.2700 / $11.8000 | Buy Now | |
Master Electronics |
5162 Partner Stock |
|
$26.9000 / $57.4500 | Buy Now |