Part Details for 249-4-B-50-50-3-63-2 by Sensata Circuit Breakers
Overview of 249-4-B-50-50-3-63-2 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249-4-B-50-50-3-63-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72200561
|
RS | Hydraulic Magnetic Circuit Breaker, 4 Pole, 209 Series | Sensata - Airpax 249-4-B-50-50-3-63-2 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$525.3900 | RFQ |
DISTI #
APX249-4-B-50-50-3-63-2
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$323.7000 / $480.7400 | Buy Now |
DISTI #
000000000003629423
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$200.1900 / $609.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$323.7000 / $480.7400 | Buy Now |
Part Details for 249-4-B-50-50-3-63-2
249-4-B-50-50-3-63-2 CAD Models
249-4-B-50-50-3-63-2 Part Data Attributes
|
249-4-B-50-50-3-63-2
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
249-4-B-50-50-3-63-2
Sensata Circuit Breakers
Magnetic Circuit Breaker, 4 Pole(s), 50A, 240VAC, 125VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 105.26 mm | |
Body Height | 66.29 mm | |
Body Length or Diameter | 147.32 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 4 | |
Rated Current | 50 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |