Part Details for 249-5500-011 by ITT Interconnect Solutions
Overview of 249-5500-011 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249-5500-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT249-5500-011
|
Heilind Electronics | 249-5500-011 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT249-5500-011
|
Interstate Connecting Components | 249-5500-011 | 0 |
|
Buy Now |
Part Details for 249-5500-011
249-5500-011 CAD Models
249-5500-011 Part Data Attributes
|
249-5500-011
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
249-5500-011
ITT Interconnect Solutions
Connector Accessory, Contact,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-C-83733 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |