Part Details for 2490390000 by Weidmüller Interface GmbH & Co. KG
Overview of 2490390000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2490390000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2490390000-ND
|
DigiKey | END PLATE (TERMINALS), 78.83 MM Min Qty: 1 Lead time: 4 Weeks Container: Box |
478 In Stock |
|
$0.7337 / $1.4200 | Buy Now |
DISTI #
2490390000
|
Avnet Americas | End Plate for Terminal Block Wemid Blue - Bulk (Alt: 2490390000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2490390000
|
Mouser Electronics | Terminal Block Tools & Accessories AEP 2C 10/16 BL | 19 |
|
$0.6900 / $1.4100 | Buy Now |
|
Onlinecomponents.com | 230 Factory Stock |
|
$0.6800 / $1.0220 | Buy Now | |
DISTI #
2490390000
|
Avnet Americas | End Plate for Terminal Block Wemid Blue - Bulk (Alt: 2490390000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3442926
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.6336 / $1.1150 | Buy Now |
DISTI #
3442926
|
Farnell | END PLATE, 78.83MM, BLUE, TERMINAL BLOCK RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.4733 / $0.5901 | Buy Now |
|
Master Electronics | 230 Factory Stock |
|
$0.6800 / $1.0220 | Buy Now |