There are no models available for this part yet.
Overview of 2491810000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2491810000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC5625
|
Newark | Lufs 10.00/01/180 5.0Sn Bk Bx |Weidmuller 2491810000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $4.9900 | Buy Now | |
DISTI #
2491810000-ND
|
DigiKey | TERM BLOCK 1POS TOP ENTRY PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
30 In Stock |
|
$2.2017 / $4.2900 | Buy Now | |
DISTI #
2491810000
|
Avnet Americas | PC Board Terminal Block Header 1Power Position Straight Through Hole Black Box (Alt: 2491810000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | ||
DISTI #
470-2491810000
|
Mouser Electronics | Pluggable Terminal Blocks LUFS 10.00/01/180 5.0SN BK BX | 0 |
|
$2.2900 / $4.2900 | Order Now | |
DISTI #
WEI2491810000
|
Heilind Electronics | VERT PCB TERM,10MM CTR,1P, PUSHWIRE,OMNIMATE | Americas - 33 in Stock |
|
$3.7910 | Buy Now | |
Onlinecomponents.com | Conn Terminal Block 1 POS Solder RA Thru-Hole 10A Box RoHS: Compliant | 1000 Factory Stock |
|
$2.4600 / $3.2200 | Buy Now | ||
DISTI #
WEI2491810000
|
Interstate Connecting Components | VERT PCB TERM,10MM CTR,1P, PUSHWIRE,OMNIMATE | 11 |
|
$3.7910 | Buy Now | |
Master Electronics | Conn Terminal Block 1 POS Solder RA Thru-Hole 10A Box RoHS: Compliant | 1000 Factory Stock |
|
$2.4600 / $3.2200 | Buy Now |