Part Details for 2492200000 by Weidmüller Interface GmbH & Co. KG
Overview of 2492200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2492200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4277
|
Newark | Tb, Wire To Brd, 11Pos, 6Awg, Th, Pitch Spacing:10Mm, No. Of Positions:11Ways, Wire Size Awg Min:18Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm2, Wire Connection Method:Push In, Rated Current:76A, Rated Voltage:1Kv, Block Rohs Compliant: Yes |Weidmuller 2492200000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4900 | Buy Now |
DISTI #
2492200000-ND
|
DigiKey | TERM BLK 11P TOP ENTRY 10MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Box, Bulk |
20 In Stock |
|
$9.7960 / $30.3240 | Buy Now |
DISTI #
2492200000
|
Avnet Americas | PC Board Terminal Block Header 11Power Position 10mm Straight Through Hole Black Box (Alt: 2492200000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2492200000
|
Mouser Electronics | Pluggable Terminal Blocks LUFS 10.00/11/180V 5.0SN BK BX RoHS: Compliant | 0 |
|
$26.8400 / $31.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.0200 / $36.7000 | Buy Now |