Part Details for 2496330000 by Weidmüller Interface GmbH & Co. KG
Overview of 2496330000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2496330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5701
|
Newark | Sl 5.08Hc/15/180 4.5Sn Or Bx |Weidmuller 2496330000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $4.8600 | Buy Now |
DISTI #
4381-2496330000-ND
|
DigiKey | SL 5.08HC/15/180 4.5SN OR BX Min Qty: 1 Lead time: 17 Weeks Container: Bulk, Bulk |
50 In Stock |
|
$1.6402 / $3.0178 | Buy Now |
DISTI #
2496330000
|
Avnet Americas | Connector Wire to Board Male Header 15 Position 5.08mm Straight Solder Through Hole Orange Box (Alt: 2496330000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-2496330000
|
Mouser Electronics | Pluggable Terminal Blocks SL 5.08HC/15/180 4.5SN OR BX | 0 |
|
$2.7200 / $6.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6500 / $3.3000 | Buy Now |