Part Details for 2496880000 by Weidmüller Interface GmbH & Co. KG
Overview of 2496880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2496880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2496880000-ND
|
DigiKey | SM 27/18 MM GE VPE100 Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8635 | Buy Now |
DISTI #
2496880000
|
Avnet Americas | Marker Acrylate Self Adhesive Yellow Polyester 18mm x 27mm Reel (Alt: 2496880000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-2496880000
|
Mouser Electronics | Wire Labels & Markers SM 27/18 MM GE VPE100 | 0 |
|
$0.5210 / $0.8630 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5090 / $0.7650 | Buy Now |