Part Details for 2499-003-X5W0-103ZLF by Tusonix
Overview of 2499-003-X5W0-103ZLF by Tusonix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Automotive
Price & Stock for 2499-003-X5W0-103ZLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1971
|
Newark | Capacitor, Feed Through, 10000Pf, Current Rating:20A, Voltage Rating:500V, Filter Type:-, Filter Terminals:Wire Leaded, Inductance Min:-, Capacitance:10000Pf, Leakage Current Max:-, Product Range:2499-003 Series, Svhc:No Svhc Rohs Compliant: Yes |Cts/tusonix 2499-003-X5W0-103ZLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2121 |
|
$3.8200 / $4.9400 | Buy Now |
DISTI #
410-1051-ND
|
DigiKey | CAP FEEDTHRU 0.01UF 500V AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7892 / $5.4700 | Buy Now |
DISTI #
800-24993X5W0103ZLF
|
Mouser Electronics | EMI Feedthrough Filters 10000pF 500Volts RoHS: Compliant | 16 |
|
$2.9800 / $4.7500 | Buy Now |
DISTI #
2499-003-X5W0-103ZLF
|
TTI | EMI Feedthrough Filters 10000pF 500Volts RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit |
Americas - 16110 In Stock |
|
$3.1000 / $4.1400 | Buy Now |
DISTI #
1186423
|
element14 Asia-Pacific | CAPACITOR, FEED THROUGH, 10000PF RoHS: Compliant Min Qty: 1 Container: Each | 2121 |
|
$3.7763 / $4.9224 | Buy Now |
DISTI #
1186423
|
Farnell | CAPACITOR, FEED THROUGH, 10000PF RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 2121 |
|
$3.7529 / $5.1992 | Buy Now |
Part Details for 2499-003-X5W0-103ZLF
2499-003-X5W0-103ZLF CAD Models
2499-003-X5W0-103ZLF Part Data Attributes
|
2499-003-X5W0-103ZLF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2499-003-X5W0-103ZLF
Tusonix
Feed Through Capacitor, 1 Function(s), 500V, 20A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 10000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Terminal Finish | SILVER |