-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0694
|
Newark | Serial Eeprom, 1Kbit, 400Khz, Sot-23-5, Memory Size:1Kbit, Eeprom Memory Configuration:128 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Rohs Compliant: Yes |Microchip 24AA01T-I/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20931 |
|
$0.2390 / $0.2500 | Buy Now |
DISTI #
72C4376
|
Newark | Serial Eeprom, 1Kbit, 400Khz, Sot-23-5, Memory Configuration:128 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA01T-I/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2350 | Buy Now |
DISTI #
38AH9651
|
Newark | 1K, 128 X 8 1.8V Serial Ee, Ind Rohs Compliant: Yes |Microchip 24AA01T-I/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 | Buy Now |
DISTI #
24AA01T-I/OTCT-ND
|
DigiKey | IC EEPROM 1KBIT I2C SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
107680 In Stock |
|
$0.2369 / $0.2500 | Buy Now |
DISTI #
24AA01T-I/OT
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24AA01T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
579-24AA01T-I/OT
|
Mouser Electronics | EEPROM 128x8 - 1.7V RoHS: Compliant | 22380 |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
24AA01T-I/OT
|
Microchip Technology Inc | 1K, 128 X 8 1.8V SERIAL EE, IND, Projected EOL: 2034-06-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
1508716 48000 On Order, Expected 11/17/2024 |
|
$0.1900 / $0.2400 | Buy Now |
DISTI #
70045805
|
RS | Microchip 24AA01T-I/OT Serial EEPROM Memory,1kb,3500ns,1.7 to 5.5V 5-Pin SOT-23 | Microchip Technology Inc. 24AA01T-I/OT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 2980 |
|
$0.1800 | Buy Now |
|
Future Electronics | 24AA01 Series 1 Kbit (128 x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 3000Reel |
|
$0.2250 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 1Kb (128 x 8) - 1.7V - 8-Pin SOT23 - Tape&Reel RoHS: Compliant |
15000 In Stock 1452000 Factory Stock |
|
$0.2167 / $0.2397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24AA01T-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA01T-I/OT
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 1991-01-01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 5 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24AA01T-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA01T-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA01T-I/OTG | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24AA01T-I/OT vs 24AA01T-I/OTG |
24AA01-IT/OT | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24AA01T-I/OT vs 24AA01-IT/OT |
24AA01HT-I/OT | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24AA01T-I/OT vs 24AA01HT-I/OT |
24AA01T-E/OT | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | 24AA01T-I/OT vs 24AA01T-E/OT |