Part Details for 24AA02T-I/OT by Microchip Technology Inc
Results Overview of 24AA02T-I/OT by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24AA02T-I/OT Information
24AA02T-I/OT by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24AA02T-I/OT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95M2074
|
Newark | Serial Eeprom, 2Kbit, 400Khz, Sot-23-5, Memory Size:2Kbit, Eeprom Memory Configuration:256 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Rohs Compliant: Yes |Microchip 24AA02T-I/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5004 |
|
$0.2500 / $0.2600 | Buy Now |
|
DISTI #
24AA02T-I/OT
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24AA02T-I/OT) COO: Thailand RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1901 / $0.1940 | Buy Now |
|
DISTI #
24AA02T-I/OT
|
Microchip Technology Inc | 2K, 256 X 8 1.8V SERIAL EE, IND, SOT-23, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tape & Reel | In Stock: 9 and Alternates Available |
|
$0.2300 / $0.2600 | Buy Now |
|
DISTI #
70045809
|
RS | MICROCHIP 24AA02T-I/OT SERIAL EEPROM MEMORY,2KBIT,900NS,1.7 TO 5.5V 5-PIN SOT-23 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5998 |
|
$0.2000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 7 | 84261 |
|
$0.1950 / $0.7500 | Buy Now |
|
|
Bristol Electronics | 2343 |
|
RFQ | ||
|
DISTI #
24AA02T-I/OT
|
TME | IC: EEPROM memory, 2kbEEPROM, I2C, 256x8bit, 1.7÷5.5V, 400kHz Min Qty: 3 | 342 |
|
$0.3900 / $0.4700 | Buy Now |
|
|
NAC | 2K, 256 X 8 1.8V SERIAL EE, IND. - MID-DENSITY SERIAL EE Product Line RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2500 / $0.3100 | Buy Now |
|
DISTI #
24AA02T-I/OT
|
Avnet Silica | EEPROM SerialI2C 2Kbit 256 x 8 18V25V33V5V 5Pin SOT23 TR (Alt: 24AA02T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
24AA02T-I/OT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3070 |
|
$0.2110 / $0.2140 | Buy Now |