Part Details for 24AA256T-E/MNY by Microchip Technology Inc
Results Overview of 24AA256T-E/MNY by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24AA256T-E/MNY Information
24AA256T-E/MNY by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24AA256T-E/MNY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48W7280
|
Newark | Eeprom, Aec-Q100, 256Kbit, -40To125Deg C, Memory Configuration:32K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Tdfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA256T-E/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 | Buy Now |
|
DISTI #
24AA256T-E/MNY
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN T/R - Tape and Reel (Alt: 24AA256T-E/MNY) COO: Thailand RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.1429 | Buy Now |
|
DISTI #
24AA256T-E/MNY
|
Microchip Technology Inc | 256k 2-Wire 1.7V-5.5V Serial EEPROM, TDFN, Projected EOL: 2040-09-09 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | In Stock: 49 and Alternates Available |
|
$0.9600 / $1.1400 | Buy Now |
|
|
NAC | 256K, 32K X 8, 1.8V SER EE, EXT. Package: 8 TDFN 2x3x0.8mm T/R - HIGH-DENSITY SERIAL EE Product Line RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0000 / $1.2300 | Buy Now |
|
DISTI #
24AA256T-E/MNY
|
Avnet Silica | EEPROM SerialI2C 256Kbit 32K x 8 18V25V33V5V 8Pin TDFN TR (Alt: 24AA256T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | EEPROMSerial-I2C256K-bit32Kx81.8V/2.5V/3.3V/5V8-PinTDFNEPT/RAutomotiveAEC-Q100 | 4774 |
|
RFQ | |
|
DISTI #
24AA256T-E/MNY
|
EBV Elektronik | EEPROM SerialI2C 256Kbit 32K x 8 18V25V33V5V 8Pin TDFN TR (Alt: 24AA256T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: 24AA256T-E/MNY by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 24AA256T-E/MNY
24AA256T-E/MNY CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24AA256T-E/MNY Part Data Attributes
|
|
24AA256T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA256T-E/MNY
Microchip Technology Inc
256k 2-Wire 1.7V-5.5V Serial EEPROM
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | HVSON, SOLCC8,.11,20 | |
| Pin Count | 8 | |
| Manufacturer Package Code | TDFN-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Clock Frequency-Max (fCLK) | 0.4 MHz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010DDDR | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 3 mm | |
| Memory Density | 262144 bit | |
| Memory IC Type | EEPROM | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 32768 words | |
| Number of Words Code | 32000 | |
| Operating Mode | SYNCHRONOUS | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 32KX8 | |
| Output Characteristics | OPEN-DRAIN | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Parallel/Serial | SERIAL | |
| Programming Voltage | 2.5 V | |
| Reverse Pinout | NO | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 0.8 mm | |
| Serial Bus Type | I2C | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.003 mA | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | NICKEL PALLADIUM GOLD | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Width | 2 mm | |
| Write Cycle Time-Max (tWC) | 5 ms | |
| Write Protection | HARDWARE |
Alternate Parts for 24AA256T-E/MNY
This table gives cross-reference parts and alternative options found for 24AA256T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA256T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 24FC256-I/ST | Microchip Technology Inc | $0.7022 | 256K, 32K X 8, 2.5V SER EE | 24AA256T-E/MNY vs 24FC256-I/ST |
| 24FC256T-I/SM | Microchip Technology Inc | $0.9425 | 256K, 32K X 8, 2.5V SER EE | 24AA256T-E/MNY vs 24FC256T-I/SM |
| 24LC256-I/P | Microchip Technology Inc | $1.0762 | 256K, 32K X 8, 2.5V SER EE | 24AA256T-E/MNY vs 24LC256-I/P |
| 24LC256-I/SN | Microchip Technology Inc | $1.1275 | 256K, 32K X 8, 2.5V SER EE | 24AA256T-E/MNY vs 24LC256-I/SN |
| 24AA256UIDT-I/SN | Microchip Technology Inc | $1.3134 | 256K, 256 X 8 1.8V SERIAL EE UID, IND | 24AA256T-E/MNY vs 24AA256UIDT-I/SN |
| 24LC256T-E/MNY | Microchip Technology Inc | $1.3500 | 256k 2-Wire 1.7V-5.5V Serial EEPROM | 24AA256T-E/MNY vs 24LC256T-E/MNY |
| 24LC256-E/MF | Microchip Technology Inc | $1.6050 | 256K, 32K X 8, 2.5V SER EE | 24AA256T-E/MNY vs 24LC256-E/MF |
| 24AA256-E/P | Microchip Technology Inc | Check for Price | 256K, 32K X 8, 1.8V SER EE EXT | 24AA256T-E/MNY vs 24AA256-E/P |
| 24LC256-E/STRVE | Microchip Technology Inc | Check for Price | 256K, 32K X 8, 2.5V SER EE, EXT | 24AA256T-E/MNY vs 24LC256-E/STRVE |
| 24LC256-I/SNRVE | Microchip Technology Inc | Check for Price | 256K, 32K X 8, 2.5V SER EE, IND | 24AA256T-E/MNY vs 24LC256-I/SNRVE |
24AA256T-E/MNY Frequently Asked Questions (FAQ)
-
The 24AA256T-E/MNY has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the application and usage.
-
To ensure data integrity, use the 24AA256T-E/MNY's built-in power-on reset (POR) and brown-out detection (BOD) features. Additionally, implement a robust power-down sequence and consider using a voltage supervisor to monitor the power supply.
-
The recommended operating voltage range for the 24AA256T-E/MNY is 2.5V to 5.5V. Operating outside this range may affect the device's performance and reliability.
-
The 24AA256T-E/MNY uses a page-based write architecture. To write data, divide the data into pages (typically 64 bytes) and perform a page write operation. For larger data sets, use block writes, which are composed of multiple page writes.
-
The WP pin is used to enable or disable write protection for the entire device or specific blocks. When WP is low, the device is in write-protect mode, and no writes are allowed. When WP is high, the device is in normal operation mode, and writes are allowed.