Part Details for 24C02C-I/P by Microchip Technology Inc
Results Overview of 24C02C-I/P by Microchip Technology Inc
- Distributor Offerings: (37 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24C02C-I/P Information
24C02C-I/P by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24C02C-I/P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34R5624
|
Newark | Serial Eeprom, 2Kbit, 400Khz, Dip-8, Memory Size:2Kbit, Eeprom Memory Configuration:256 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Rohs Compliant: Yes |Microchip 24C02C-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 109 |
|
$0.4200 / $0.4500 | Buy Now |
|
DISTI #
24C02C-I/P-ND
|
DigiKey | IC EEPROM 2KBIT I2C 400KHZ 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
420 In Stock |
|
$0.4200 / $0.4500 | Buy Now |
|
DISTI #
24C02C-I/P
|
Avnet Americas | EEPROM Serial-I2C 2K-Bit 256 x 8 5V 8-Pin PDIP - Rail/Tube (Alt: 24C02C-I/P) COO: Thailand RoHS: Compliant Min Qty: 960 Package Multiple: 60 Container: Tube | 0 |
|
$0.2391 / $0.2571 | Buy Now |
|
DISTI #
579-24C02C-I/P
|
Mouser Electronics | EEPROM 256x8 RoHS: Compliant | 3824 |
|
$0.4200 / $0.4500 | Buy Now |
|
DISTI #
V99:2348_06422494
|
Arrow Electronics | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin PDIP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2522 | Americas - 660 |
|
$0.4036 / $0.4379 | Buy Now |
|
DISTI #
E54:1762_00073922
|
Arrow Electronics | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin PDIP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2224 | Europe - 61 |
|
$0.4036 / $0.4379 | Buy Now |
|
DISTI #
24C02C-I/P
|
Microchip Technology Inc | 2K, 256 X 8 SERIAL EE, IND, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube | In Stock: 32089 and Alternates Available |
|
$0.3700 / $0.4500 | Buy Now |
|
DISTI #
70045213
|
RS | MICROCHIP SERIAL EEPROM MEMORY 2KBIT 3500NS 4.5 TO 5.5V 8-PIN PDIP Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 327 |
|
$0.2000 | Buy Now |
|
|
Future Electronics | 24C02 Series 2 Kbit (256 x 8) 5.5 V Through Hole I2C Serial EEPROM - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 127Tube |
|
$0.2450 / $0.2700 | Buy Now |
|
|
Onlinecomponents.com | EEPROM - Serial-I²C - 2K-bit (256 x 8) - 5V - 8-Pin PDIP - Tube COO: Thailand RoHS: Compliant |
818 In Stock |
|
$0.4017 / $0.4381 | Buy Now |
US Tariff Estimator: 24C02C-I/P by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 24C02C-I/P
24C02C-I/P Part Data Attributes
|
|
24C02C-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24C02C-I/P
Microchip Technology Inc
2K, 256 X 8 SERIAL EE, IND
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip8,.3 | |
| Pin Count | 8 | |
| Manufacturer Package Code | PDIP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 8 Weeks | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.271 Mm | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256x8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Serial | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 5.334 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| Write Cycle Time-Max (tWC) | 1 Ms | |
| Write Protection | Hardware |
Alternate Parts for 24C02C-I/P
This table gives cross-reference parts and alternative options found for 24C02C-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24C02C-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 24C02C/SN | Microchip Technology Inc | $0.3179 | 2K, 256 X 8 SERIAL EE | 24C02C-I/P vs 24C02C/SN |
| 24C02C-I/SN | Microchip Technology Inc | $0.3557 | 2K, 256 X 8 SERIAL EE, IND | 24C02C-I/P vs 24C02C-I/SN |
| 24C02CT/SN | Microchip Technology Inc | $0.3600 | 2K, 256 X 8 SERIAL EE | 24C02C-I/P vs 24C02CT/SN |
| 24C02CT-I/ST | Microchip Technology Inc | $0.4083 | 2K, 256 X 8 SERIAL EE, IND | 24C02C-I/P vs 24C02CT-I/ST |
| 24C02C-I/MS | Microchip Technology Inc | $0.4148 | 2Kb I2C EEPROM, 4.5-5.5V, 8-MSOP | 24C02C-I/P vs 24C02C-I/MS |
| 24C02CT/ST | Microchip Technology Inc | $0.4170 | 2K, 256 X 8 SERIAL EE | 24C02C-I/P vs 24C02CT/ST |
| 24C02C/P | Microchip Technology Inc | $0.4656 | 2K, 256 X 8 SERIAL EE | 24C02C-I/P vs 24C02C/P |
| 24C02C-I/ST | Microchip Technology Inc | $0.4660 | 2K, 256 X 8 SERIAL EE, IND | 24C02C-I/P vs 24C02C-I/ST |
| 24C02CT-I/MNY | Microchip Technology Inc | $0.4700 | 2K SEEPROM Addressable Memory Device | 24C02C-I/P vs 24C02CT-I/MNY |
| 24C02CT-I/MC | Microchip Technology Inc | $0.4707 | 2K, 256 X 8 SERIAL EE | 24C02C-I/P vs 24C02CT-I/MC |
24C02C-I/P Frequently Asked Questions (FAQ)
-
The 24C02C-I/P has a minimum of 1 million write cycles, but this can vary depending on the operating conditions and usage patterns.
-
To ensure data integrity, use a voltage supervisor or a power-on reset circuit to prevent the device from operating during power-down or brownout conditions. Additionally, use a capacitor to filter out noise and voltage spikes.
-
The recommended clock frequency for the 24C02C-I/P is up to 400 kHz. However, the device can operate at frequencies up to 1 MHz, but with reduced reliability and performance.
-
The 24C02C-I/P is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to use a thermal management system to keep the device within its recommended operating temperature range.
-
The 24C02C-I/P uses a page-based write architecture. To perform a page write, send a write command followed by the page address and data. For block writes, use multiple page writes with the correct address and data.