Datasheets
24LC16B/S15K by: Microchip Technology Inc

16K, 2K X 8 2.5V SERIAL EE DIE IN WAFFLE PACK, 0C to +70C, Die-Waffle, WPAC

Part Details for 24LC16B/S15K by Microchip Technology Inc

Overview of 24LC16B/S15K by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance

Price & Stock for 24LC16B/S15K

Part # Distributor Description Stock Price Buy
DISTI # 24LC16B/S15K-ND
DigiKey IC EEPROM 16KBIT I2C 400KHZ DIE Lead time: 4 Weeks Container: Tray Temporarily Out of Stock
Buy Now
DISTI # 24LC16B/S15K
Microchip Technology Inc 16K, 2K X 8 2.5V SERIAL EE DIE IN WAFFLE PACK, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: WPAC 0

Alternates Available
  • 1 $0.3700
  • 25 $0.3600
  • 100 $0.3500
  • 1,000 $0.3400
  • 5,000 $0.3000
  • 10,000 $0.2800
$0.2800 / $0.3700 Buy Now
NAC 16K, 2K X 8 2.5V SERIAL EE DIE in WAFFLE PK, Package: 0 DICE WPAC - Action Code: NCNR,M RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

Part Details for 24LC16B/S15K

24LC16B/S15K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

24LC16B/S15K Part Data Attributes

24LC16B/S15K Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
24LC16B/S15K Microchip Technology Inc 16K, 2K X 8 2.5V SERIAL EE DIE IN WAFFLE PACK, 0C to +70C, Die-Waffle, WPAC
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DIE
Reach Compliance Code compliant
Additional Feature IT ALSO OPERATES AT 0.4MHZ AT 2.5MIN SUPPLY
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I/O Type COMMON
I2C Control Byte 1010MMMR
JESD-30 Code R-XUUC-N
Memory Density 16384 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Words 2048 words
Number of Words Code 2000
Operating Mode SYNCHRONOUS
Organization 2KX8
Output Characteristics OPEN-DRAIN
Package Body Material UNSPECIFIED
Package Code DIE
Package Equivalence Code DIE OR CHIP
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Parallel/Serial SERIAL
Programming Voltage 2.5 V
Reverse Pinout NO
Screening Level AEC-Q100
Serial Bus Type I2C
Standby Current-Max 0.000001 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Terminal Form NO LEAD
Terminal Position UPPER
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC16B/S15K by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC16B/S15K by Microchip Technology Inc

  • Please alert me when 24LC16B/S15K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 24LC16B/S15K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC16B/S15K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 24LC16B/S15K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC16B/S15K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC16B/S15K by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: