Part Details for 24LC16B-E/MC by Microchip Technology Inc
Overview of 24LC16B-E/MC by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC16B-E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24LC16B-E/MC-ND
|
DigiKey | IC EEPROM 16KBIT I2C 400KHZ 8DFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
427 In Stock |
|
$0.5459 / $0.5800 | Buy Now |
DISTI #
24LC16B-E/MC
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin DFN EP Tube - Rail/Tube (Alt: 24LC16B-E/MC) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
56J8393
|
Newark | Eeprom, 16Kbit, -40 To 125Deg C, Memory Configuration:8 Blk (256 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Dfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC16B-E/MC Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 | Buy Now |
DISTI #
24LC16B-E/MC
|
Microchip Technology Inc | 16K, 2K X 8 2.5V SERIAL EE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 34800 |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
70571253
|
RS | 16K, 2K X 8 2.5V SERIAL EE, EXT | Microchip Technology Inc. 24LC16B-E/MC RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$0.4750 | Buy Now |
DISTI #
579-24LC16B-E/MC
|
Mouser Electronics | EEPROM 2kx8 - 2.5V Lead Free Package RoHS: Compliant | 2182 |
|
$0.5300 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Serial EEPROM - 16KB - I²C - 2.5 to 5.5V - 400kHz - 8-lead DFN - -40°C to +125°C - Tube RoHS: Compliant | 0 |
|
$0.4584 / $0.5496 | Buy Now |
|
Ameya Holding Limited | 16K, 2K X 8 2.5V SERIAL EE, EXT | 3027 |
|
RFQ | |
|
NAC | 16K, 2K X 8 2.5V SERIAL EE, EXT - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 750 Package Multiple: 150 Container: Tube | 0 |
|
$0.4700 / $0.5800 | Buy Now |
Part Details for 24LC16B-E/MC
24LC16B-E/MC CAD Models
24LC16B-E/MC Part Data Attributes
|
24LC16B-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC16B-E/MC
Microchip Technology Inc
2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-229, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC16B-E/MC
This table gives cross-reference parts and alternative options found for 24LC16B-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC16B-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC16BT-I/MC | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-229, DFN-8 | Microchip Technology Inc | 24LC16B-E/MC vs 24LC16BT-I/MC |
24LC16BHT-I/MNY | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | 24LC16B-E/MC vs 24LC16BHT-I/MNY |
24LC16B-I/MC | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-229, DFN-8 | Microchip Technology Inc | 24LC16B-E/MC vs 24LC16B-I/MC |
24LC16BHT-E/MNY | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | 24LC16B-E/MC vs 24LC16BHT-E/MNY |
24LC16BT-E/MNY | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 24LC16B-E/MC vs 24LC16BT-E/MNY |
24LC16BT-I/MNY | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 24LC16B-E/MC vs 24LC16BT-I/MNY |