-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64 X 16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R0356
|
Newark | Eeprom, 2Kbit, I2C, Soic-8, Memory Configuration:2 Blk (128 X 8Bit), Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 24AA025E48-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 831 |
|
$0.3650 / $0.3900 | Buy Now |
DISTI #
73R8707
|
Newark | Serial Eeprom, 2Kbit, 400Khz, Soic-8, Memory Configuration:2 Blk (128K X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA025E48-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3640 / $0.3850 | Buy Now |
DISTI #
24AA025E48-I/SN
|
Avnet Americas | EEPROM, Serial I2C 2 Kbit, 2 BLK (128 x 8bit), 400 kHz, 8 Pins, NSOIC - Rail/Tube (Alt: 24AA025E48-I/SN) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.3139 / $0.3250 | Buy Now |
DISTI #
73R8707
|
Avnet Americas | EEPROM, Serial I2C 2 Kbit, 2 BLK (128 x 8bit), 400 kHz, 8 Pins, NSOIC - Bulk (Alt: 73R8707) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3640 / $0.3850 | Buy Now |
DISTI #
24AA025E48-I/SN
|
Microchip Technology Inc | 24AA025E48 device, which will be a pre-prog. version of the 24AA024H (DFAX7)., SOIC, Projected EOL: 2034-06-10 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
9808 Alternates Available COO: Thailand |
|
$0.3000 / $0.3700 | Buy Now |
DISTI #
70048060
|
RS | 2K, 256 X 8 1.8V SERIAL EE, IND, 8 SOIC 3.90mm (.150 inch) TUBE | Microchip Technology Inc. 24AA025E48-I/SN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3900 | RFQ |
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 153 |
|
$0.3938 / $1.0500 | Buy Now |
DISTI #
24AA025E48-I/SN
|
TME | IC: EEPROM memory, 2kbEEPROM, I2C, 131kx8bit, 1.7÷5.5V, 400kHz, SO8 Min Qty: 3 | 293 |
|
$0.3470 / $0.4470 | Buy Now |
|
NAC | 2K, 256 X 8 1.8V SERIAL EE, IND - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 10200 |
|
$0.3300 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24AA025E48-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA025E48-I/SN
Microchip Technology Inc
64 X 16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 1.7V TO 2.5V @0.1MHZ | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24AA025E48-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA025E48-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24AA025E64-E/SN | Microchip Technology Inc | $0.5330 | I2C/2-WIRE SERIAL EEPROM | 24AA025E48-I/SN vs 24AA025E64-E/SN |
24AA025E48T-E/SN | Microchip Technology Inc | Check for Price | I2C/2-WIRE SERIAL EEPROM | 24AA025E48-I/SN vs 24AA025E48T-E/SN |
24AA025E64-I/SN | Microchip Technology Inc | $0.3976 | I2C/2-WIRE SERIAL EEPROM | 24AA025E48-I/SN vs 24AA025E64-I/SN |
24AA025E48-E/SN | Microchip Technology Inc | $0.5175 | I2C/2-WIRE SERIAL EEPROM | 24AA025E48-I/SN vs 24AA025E48-E/SN |
24AA025UID-I/SN | Microchip Technology Inc | $0.3610 | I2C/2-WIRE SERIAL EEPROM | 24AA025E48-I/SN vs 24AA025UID-I/SN |