-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C/2-WIRE SERIAL EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24AA025UIDT-I/OT by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3546
|
Newark | Eeprom, 2Kbit, -40 To 85Deg C, Memory Configuration:2 Blk (128 X 8Bit), Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip 24AA025UIDT-I/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27806 |
|
$0.2710 | Buy Now |
DISTI #
70W1670
|
Newark | Serial Eeprom, 2Kbit, 400Khz, Sot-23-6, Memory Configuration:2 Blk (128 X 8Bit), Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA025UIDT-I/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3120 | Buy Now |
DISTI #
52AH3546
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 52AH3546) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Ammo Pack | 27806 Partner Stock |
|
$0.3430 | Buy Now |
DISTI #
24AA025UIDT-I/OT
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: 24AA025UIDT-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2777 / $0.2912 | Buy Now |
DISTI #
24AA025UIDT-I/OT
|
Microchip Technology Inc | 2K, 256 X 8 1.8V SERIAL EE UID, IND, SOT-23, Projected EOL: 2039-05-22 RoHS: Compliant Lead time: 2 Weeks, 0 Days Container: Reel |
65000 COO: Thailand |
|
$0.2600 / $0.3300 | Buy Now |
DISTI #
70322983
|
RS | 2K I2C EE, Unique ID, With Address Pins, Upper Half Permanently Write-Protected | Microchip Technology Inc. 24AA025UIDT-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2930 / $0.3450 | RFQ |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
NAC | 2K I2C EE, Unique ID, With Address Pins, Upper Half Permanently Write-Protected - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 117000 |
|
$0.2900 / $0.3500 | Buy Now |
DISTI #
24AA025UIDT-I/OT
|
Avnet Silica | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 6-Pin SOT-23 T/R (Alt: 24AA025UIDT-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S505200744427
|
Chip1Stop | 2K I2C EE, Unique ID, With Address Pins, Upper Half Permanently Write-Protected RoHS: Compliant pbFree: Yes Container: Bulk | 1270 |
|
$0.2440 / $0.2470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24AA025UIDT-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA025UIDT-I/OT
Microchip Technology Inc
I2C/2-WIRE SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 2.5V @ 0.1MHz | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 6 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for 24AA025UIDT-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA025UIDT-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24AA025T-I/OT | Microchip Technology Inc | $0.3161 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO6, PLASTIC, SOT-23, 6 PIN | 24AA025UIDT-I/OT vs 24AA025T-I/OT |
24AA025E48T-E/OT | Microchip Technology Inc | $0.5290 | I2C/2-WIRE SERIAL EEPROM | 24AA025UIDT-I/OT vs 24AA025E48T-E/OT |
24AA025E64T-I/OT | Microchip Technology Inc | $0.3648 | I2C/2-WIRE SERIAL EEPROM | 24AA025UIDT-I/OT vs 24AA025E64T-I/OT |
24AA025E48T-I/OT | Microchip Technology Inc | $0.3092 | 64 X 16 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | 24AA025UIDT-I/OT vs 24AA025E48T-I/OT |