Part Details for 24AA08T-I/SN by Microchip Technology Inc
Results Overview of 24AA08T-I/SN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24AA08T-I/SN Information
24AA08T-I/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24AA08T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1579568RL
|
Farnell | SERIAL EEPROM, 8KBIT, 400KHZ, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 1 Days Container: Reel | 222 |
|
$0.3685 / $0.4106 | Buy Now |
DISTI #
1579568
|
Farnell | SERIAL EEPROM, 8KBIT, 400KHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 222 |
|
$0.3685 / $0.5674 | Buy Now |
DISTI #
24AA08T-I/SN
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 24AA08T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2898 / $0.3000 | Buy Now |
DISTI #
24AA08T-I/SN
|
Microchip Technology Inc | 8K, 1K X 8 1.8V SERIAL EE, SOIC, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Taiwan, Thailand |
|
$0.2700 / $0.3500 | Buy Now |
DISTI #
70451677
|
RS | 8K, 1K X 8 1.8V SERIAL EE, IND8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. 24AA08T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
NAC | 8K, 1K X 8 1.8V SERIAL EE, IND - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.3000 / $0.3700 | Buy Now |
DISTI #
SMC-24AA08T-I/SN
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9692 |
|
RFQ | |
DISTI #
24AA08T-I/SN
|
Avnet Silica | EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R (Alt: 24AA08T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
24AA08T-I/SN
|
EBV Elektronik | EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R (Alt: 24AA08T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 8Kbit 400kHz I2C SOIC-8 EEPROM ROHS | 10 |
|
$0.4600 / $0.4895 | Buy Now |
Part Details for 24AA08T-I/SN
24AA08T-I/SN CAD Models
24AA08T-I/SN Part Data Attributes
|
24AA08T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA08T-I/SN
Microchip Technology Inc
1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 2/5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA08T-I/SN
This table gives cross-reference parts and alternative options found for 24AA08T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA08T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT25020VP2I-T3 | onsemi | Check for Price | 256X8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | 24AA08T-I/SN vs CAT25020VP2I-T3 |
24LC16BI/SL | Microchip Technology Inc | Check for Price | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | 24AA08T-I/SN vs 24LC16BI/SL |
24AA08-E/MC | Microchip Technology Inc | Check for Price | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | 24AA08T-I/SN vs 24AA08-E/MC |
93LCS66T-I/SM | Microchip Technology Inc | Check for Price | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | 24AA08T-I/SN vs 93LCS66T-I/SM |
M95256-DW6TG | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, LEAD FREE, TSSOP-8 | 24AA08T-I/SN vs M95256-DW6TG |
M24C32-RDW6TP/P | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | 24AA08T-I/SN vs M24C32-RDW6TP/P |
S29AL016J55BFNR23 | Spansion | Check for Price | Flash, 1MX16, 55ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 | 24AA08T-I/SN vs S29AL016J55BFNR23 |
24LC08B-I/P | Microchip Technology Inc | $0.3779 | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 24AA08T-I/SN vs 24LC08B-I/P |
CAT64LC40WI-TE13 | Catalyst Semiconductor | Check for Price | 256X16 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | 24AA08T-I/SN vs CAT64LC40WI-TE13 |
X25045P-2.7 | Intersil Corporation | Check for Price | 512X8 SPI BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | 24AA08T-I/SN vs X25045P-2.7 |