-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24AA512-I/SM by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0717
|
Newark | Serial Eeprom, 512Kbit, 400Khz, Soij-8, Memory Size:512Kbit, Eeprom Memory Configuration:64K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Soij, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Microchip 24AA512-I/SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 905 |
|
$1.6800 / $1.8100 | Buy Now |
DISTI #
28AC8170
|
Newark | 512K, 64K X 8, 1.8V Ser Ee, Ind Rohs Compliant: Yes |Microchip 24AA512-I/SM RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$1.6800 / $1.7100 | Buy Now |
DISTI #
24AA512-I/SM
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube - Rail/Tube (Alt: 24AA512-I/SM) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 77 |
|
$1.5697 / $1.6250 | Buy Now |
DISTI #
24AA512-I/SM
|
Microchip Technology Inc | 512K, 64K X 8 1.8V SERIAL EE, SOIJ, Projected EOL: 2034-10-30 RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tube |
5193 Alternates Available COO: Thailand |
|
$1.4200 / $1.7400 | Buy Now |
DISTI #
70045829
|
RS | Microchip 24AA512-I/SM Serial EEPROM Memory,512kb,3500ns,1.8 to 5.5V 8-Pin SOIJ | Microchip Technology Inc. 24AA512-I/SM RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 / $1.9500 | RFQ |
|
Bristol Electronics | 517 |
|
RFQ | ||
DISTI #
24AA512-I/SM
|
TME | IC: EEPROM memory, 512kbEEPROM, I2C, 64kx8bit, 1.7÷5.5V, 400kHz Min Qty: 1 | 0 |
|
$1.7200 / $1.8500 | RFQ |
|
NAC | 512K, 64K X 8, 1.8V SER EE, IND - Package: 8 SOIJ .208in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tube | 4140 |
|
$1.6300 / $2.0000 | Buy Now |
DISTI #
24AA512-I/SM
|
Avnet Silica | EEPROM SerialI2C 512Kbit 64K x 8 25V33V5V 8Pin SOIJ Tube (Alt: 24AA512-I/SM) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S505200356772
|
Chip One Stop | 512K, 64K X 8, 1.8V SER EE, IND RoHS: Compliant pbFree: Yes Container: Tube | 195 |
|
$1.2900 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24AA512-I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA512-I/SM
Microchip Technology Inc
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.245 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.23 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24AA512-I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA512-I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24AA512T-I/SM | Microchip Technology Inc | Check for Price | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 | 24AA512-I/SM vs 24AA512T-I/SM |
24AA512T-I/SN | Microchip Technology Inc | $1.9081 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24AA512-I/SM vs 24AA512T-I/SN |
24AA512-I/MF | Microchip Technology Inc | $1.5404 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 | 24AA512-I/SM vs 24AA512-I/MF |
24AA512-I/SN | Microchip Technology Inc | $1.8101 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24AA512-I/SM vs 24AA512-I/SN |
24AA512T-I/ST | Microchip Technology Inc | Check for Price | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24AA512-I/SM vs 24AA512T-I/ST |
24AA512-I/ST | Microchip Technology Inc | $1.9228 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24AA512-I/SM vs 24AA512-I/ST |
24AA512T-I/MF | Microchip Technology Inc | $2.2514 | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 | 24AA512-I/SM vs 24AA512T-I/MF |