-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24AA64T-I/OT by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0062
|
Newark | Serial Eeprom, 64Kbit, 400Khz, Sot-23-5, Memory Configuration:8K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA64T-I/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4988 |
|
$0.3860 | Buy Now |
DISTI #
08P0062
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 08P0062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Ammo Pack | 4988 Partner Stock |
|
$0.4680 / $0.4990 | Buy Now |
DISTI #
24AA64T-I/OT
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24AA64T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4105 / $0.4250 | Buy Now |
DISTI #
24AA64T-I/OT
|
Microchip Technology Inc | 64K 2-Wire Serial EEPROM, SOT-23, Projected EOL: 2034-12-01 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
26394 COO: Thailand |
|
$0.4100 / $0.4800 | Buy Now |
DISTI #
70451338
|
RS | 64K, 8K X 8, 1.8V SER EE IND5 SOT-23 T/R | Microchip Technology Inc. 24AA64T-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 | RFQ |
DISTI #
24AA64T-I/OT
|
TME | IC: EEPROM memory, 64kbEEPROM, I2C, 8kx8bit, 1.7÷5.5V, 400kHz Min Qty: 3 | 2696 |
|
$0.4600 / $0.5400 | Buy Now |
|
NAC | 64K, 8K X 8, 1.8V SER EE IND - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 51000 |
|
$0.4200 / $0.5200 | Buy Now |
DISTI #
24AA64T-I/OT
|
Avnet Silica | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R (Alt: 24AA64T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
24AA64T-I/OT
|
EBV Elektronik | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R (Alt: 24AA64T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
LCSC | 64Kbit 400kHz I2C SOT-23-5 EEPROM ROHS | 3209 |
|
$0.2731 / $0.5399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24AA64T-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA64T-I/OT
Microchip Technology Inc
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 5 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24AA64T-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA64T-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24AA64T-I/ST | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 24AA64T-I/OT vs 24AA64T-I/ST |
S-25C020A0H-T8T2UD | ABLIC Inc. | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | 24AA64T-I/OT vs S-25C020A0H-T8T2UD |
S-25C128A0I-J8T1U3 | ABLIC Inc. | Check for Price | IC EEPROM 128K SPI 5MHZ 8SOP | 24AA64T-I/OT vs S-25C128A0I-J8T1U3 |
24FC64FT-I/MS | Microchip Technology Inc | Check for Price | I2C/2-WIRE SERIAL EEPROM | 24AA64T-I/OT vs 24FC64FT-I/MS |
S-25A040A0A-K8T2UD | ABLIC Inc. | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, TMSOP-8 | 24AA64T-I/OT vs S-25A040A0A-K8T2UD |
S-25C010A0I-K8T3U | ABLIC Inc. | Check for Price | IC EEPROM 1K SPI 5MHZ 8TMSOP | 24AA64T-I/OT vs S-25C010A0I-K8T3U |
93C46C-I/MS | Microchip Technology Inc | $0.3958 | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 24AA64T-I/OT vs 93C46C-I/MS |
S-25C128A0I-T8T1U3 | ABLIC Inc. | Check for Price | IC EEPROM 128K SPI 5MHZ 8TSSOP | 24AA64T-I/OT vs S-25C128A0I-T8T1U3 |
M24LR16E-RMN6T/2 | STMicroelectronics | Check for Price | Dynamic NFC/RFID tag IC with 16-Kbit EEPROM, energy harvesting, I2C bus and ISO 15693 RF interface | 24AA64T-I/OT vs M24LR16E-RMN6T/2 |
24FC64T-I/MS | Microchip Technology Inc | $0.6720 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 24AA64T-I/OT vs 24FC64T-I/MS |