Part Details for 24B36-01-1-06S by Grayhill Inc
Overview of 24B36-01-1-06S by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24B36-01-1-06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C3997
|
Newark | Rotary Switch,straight,sp6T,on-On,number Of Positions:6,solder Terminal,rotary Shaft |Grayhill 24B36-01-1-06S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2700 / $65.9300 | Buy Now |
DISTI #
24B36-01-1-06S-ND
|
DigiKey | SWITCH ROTARY 6POS 1A 115V Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.3088 | Buy Now |
DISTI #
24B36-01-1-06S
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 220VAC 115VDC - Bulk (Alt: 24B36-01-1-06S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.5960 / $41.7310 | Buy Now |
DISTI #
706-24B36-01-1-06S
|
Mouser Electronics | Rotary Switches 24B36-01-1-06S RoHS: Compliant | 0 |
|
$37.3000 / $45.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$38.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$63.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.4900 / $52.0900 | Buy Now |
DISTI #
24B36-01-1-06S
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 220VAC 115VDC - Bulk (Alt: 24B36-01-1-06S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.5960 / $41.7310 | Buy Now |
DISTI #
24B36-01-1-06S
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 220VAC 115VDC - Bulk (Alt: 24B36-01-1-06S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.5960 / $41.7310 | Buy Now |
DISTI #
000000000000376971
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$34.1300 / $44.2000 | Buy Now |
Part Details for 24B36-01-1-06S
24B36-01-1-06S CAD Models
24B36-01-1-06S Part Data Attributes
|
24B36-01-1-06S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
24B36-01-1-06S
Grayhill Inc
Rotary Switch, 6 Positions, SP6T, On-on, Latched, 1A, 28VDC, Solder Terminal, Plastic Shaft Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.312 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PLASTIC SHAFT | |
Additional Feature | BUSHING KEYWAY | |
Body Height | 14.68 mm | |
Body Length or Diameter | 23.8 mm | |
Bushing Diameter | 0.375 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating I Load | 0.25A@115VAC | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | BRASS | |
Indexing Angle | 36 deg | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | MELAMINE PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Terminal Material | BRASS | |
Termination Type | SOLDER |