Part Details for 24D12.400WD-O by Calex Mfg Co Inc
Overview of 24D12.400WD-O by Calex Mfg Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24D12.400WD-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006136060
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$84.6000 / $134.2800 | Buy Now |
Part Details for 24D12.400WD-O
24D12.400WD-O CAD Models
24D12.400WD-O Part Data Attributes:
|
24D12.400WD-O
Calex Mfg Co Inc
Buy Now
Datasheet
|
Compare Parts:
24D12.400WD-O
Calex Mfg Co Inc
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, SHIELDED COPPER CASE-6
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALEX MFG CO INC | |
Part Package Code | MODULE | |
Package Description | SHIELDED COPPER CASE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CASE SHIELDED COPPER CASE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.1 V | |
Output Voltage-Min | 11.9 V | |
Output Voltage-Nom | 12 V | |
Qualification Status | Not Qualified | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |