Part Details for 24D30MSTB by Amperite Co
Overview of 24D30MSTB by Amperite Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24D30MSTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K5706
|
Newark | Time Delay Relay, Spst-No, 2A, 20-28Vdc, Relay Mounting:Panel Mount, Load Current:2A, Operating Voltage Min:-, Operating Voltage Max:2.5V, Switching Mode:-, Timer Functions:Delay-On-Release, Control Voltage Ac Min:- |Amperite 24D30MSTB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.1300 | Buy Now |
|
Onlinecomponents.com | RelaySS CMOS DigitalTimeDelay Off DelaySPST-NOCur-Rtg 2A24V DC, 30 Minutes | Amperite 24D30MSTB |
17 In Stock |
|
$78.2900 / $99.7600 | Buy Now |