24EB20
Description: AC-DC Regulated Power Supply Module, 1 Output, 4.8W, Hybrid, MODULE

Overview of 24EB20 by Acopian Power Supplies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 24EB20 by Acopian Power Supplies

Part # Manufacturer Description Stock Price Buy
DISTI # 5006-24EB20-ND
DigiKey AC/DC CONVERTER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT 500
In Stock
  • 1 $218.4000
  • 5 $213.1500
  • 10 $207.9000
  • 25 $202.6500
$202.6500 / $218.4000 Buy Now

CAD Models for 24EB20 by Acopian Power Supplies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24EB20 by Acopian Power Supplies

24EB20
Acopian Power Supplies
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ACOPIAN TECHNICAL CO
Package Description
MODULE
Reach Compliance Code
unknown
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CURUS, UL
Control Mode
VOLTAGE-MODE
Input Voltage-Max
125 V
Input Voltage-Min
105 V
JESD-30 Code
R-XXMA-X
Length
89.662 mm
Line Regulation-Max
0.05%
Load Regulation-Max
0.1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
71 °C
Operating Temperature-Min
-20 °C
Output Current-Max
0.2 A
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER CURRENT
Ripple Voltage (Main Out)
0.001 Vrms
Seated Height-Max
34.925 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
4.8 W
Trim/Adjustable Output
YES
Width
64.262 mm
Want to compare parts?
  1. 24EB20
    Acopian Power Supplies
    AC-DC Regulated Power Supply Module, 1 Output, 4.8W, Hybrid, MODULE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24EB20 by Acopian Power Supplies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24EB20 by Acopian Power Supplies

Select Manufacturer
Which Manufacturer of 24EB20 would you like to use for your alert(s)?
  • Please alert me when 24EB20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24EB20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24EB20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24EB20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24EB20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24EB20 by Acopian Power Supplies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: