-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24FC1025T-I/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R1321
|
Newark | Serial Eeprom, 1Mbit, 1Mhz, Soic-8, Memory Configuration:128K X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 24FC1025T-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6500 | Buy Now |
DISTI #
86W6593
|
Newark | Serial Eeprom, 1Mbit, 1Mhz, Soic-8, Memory Configuration:128K X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 24FC1025T-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.8400 | Buy Now |
DISTI #
24FC1025T-I/SN
|
Avnet Americas | EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 24FC1025T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$3.4655 / $3.5875 | Buy Now |
DISTI #
24FC1025T-I/SN
|
Microchip Technology Inc | 1024K, 128K X 8, 2.5V HI-SPD SER EE, 128 BYTE PAGE, SOIC, Projected EOL: 2034-02-23 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
2610 Alternates Available COO: Thailand |
|
$3.1500 / $3.8100 | Buy Now |
DISTI #
70451391
|
RS | 1024K, 128K X 8, 2.5V HI-SPD SER EE, 128 BYTE PAGE8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. 24FC1025T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2200 / $7.3200 | RFQ |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
NAC | 1024K, 128K X 8, 2.5V HI-SPD SER EE, 128 BYTE PAGE - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$3.5000 / $4.2200 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
24FC1025T-I/SN
|
Avnet Silica | EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R (Alt: 24FC1025T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
24FC1025T-I/SN
|
EBV Elektronik | EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R (Alt: 24FC1025T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24FC1025T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC1025T-I/SN
Microchip Technology Inc
128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24FC1025T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC1025T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC1025T-E/SN | Microchip Technology Inc | Check for Price | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24FC1025T-I/SN vs 24LC1025T-E/SN |
24LC1025-I/SN | Microchip Technology Inc | $3.2412 | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24FC1025T-I/SN vs 24LC1025-I/SN |
M24M01-RMN6P | STMicroelectronics | $1.1041 | 1 Mbit serial I2C bus EEPROM | 24FC1025T-I/SN vs M24M01-RMN6P |
24FC1025T-I/SM | Microchip Technology Inc | Check for Price | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24FC1025T-I/SN vs 24FC1025T-I/SM |
M24M01-RMN6TP | STMicroelectronics | $0.9600 | 1 Mbit serial I2C bus EEPROM | 24FC1025T-I/SN vs M24M01-RMN6TP |
24LC1025-E/SN | Microchip Technology Inc | $3.1926 | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24FC1025T-I/SN vs 24LC1025-E/SN |
M24M01-RDW6TP | STMicroelectronics | $1.3961 | 1 Mbit serial I2C bus EEPROM | 24FC1025T-I/SN vs M24M01-RDW6TP |
24FC1025-I/SM | Microchip Technology Inc | $3.3369 | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24FC1025T-I/SN vs 24FC1025-I/SM |
24FC1025-I/P | Microchip Technology Inc | $2.8577 | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 24FC1025T-I/SN vs 24FC1025-I/P |
24LC1025-I/SM | Microchip Technology Inc | $3.3267 | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 24FC1025T-I/SN vs 24LC1025-I/SM |